PQME3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQME3-D24-S12-M

DigiKey Part Number
179-PQME3-D24-S12-M-ND
Manufacturer
Manufacturer Product Number
PQME3-D24-S12-M
Description
DC DC CONVERTER 12V 3W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 250mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQME3-D24-S12-M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
250mA
Power (Watts)
3 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.76" L x 0.71" W x 0.40" H (19.2mm x 18.1mm x 10.2mm)
Supplier Device Package
-
Approval Agency
EN, UL
Standard Number
55024; 55032 Class A; 60950-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,64000 €11,64 €
511,21200 €56,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,64000 €
Unit Price with VAT:13,85160 €

Other Suppliers on DigiKey

26In Stock
Ships from WEC