q110-din-series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQDE6W-Q110-S12-DIN

DigiKey Part Number
179-PQDE6W-Q110-S12-DIN-ND
Manufacturer
Manufacturer Product Number
PQDE6W-Q110-S12-DIN
Description
DC/DC DIN RAIL SUPPLY 12V 6W
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 12V 500mA
Datasheet
 Datasheet
EDA/CAD Models
PQDE6W-Q110-S12-DIN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Tray
Part Status
Not For New Designs
Input Type
DC
Number of Outputs
1
DC Voltage - Input (Min)
40V
DC Voltage - Input (Max)
160V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
500mA
Power (Watts)
6W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
84%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
-
Size / Dimension
2.99" L x 1.24" W x 1.02" H (76.0mm x 31.5mm x 25.8mm)
Approval Agency
CE
Standard Number
62368-1
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
122,24000 €22,24 €
521,41600 €107,08 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,24000 €
Unit Price with VAT:26,46560 €