
PQDE6W-Q110-D12-D | |
|---|---|
DigiKey Part Number | 179-PQDE6W-Q110-D12-D-ND |
Manufacturer | |
Manufacturer Product Number | PQDE6W-Q110-D12-D |
Description | DC DC CONVERTER +/-12V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 40V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQDE6W-Q110-D12-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 40V | |
Voltage - Input (Max) | 160V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,78000 € | 16,78 € |
| 5 | 16,15600 € | 80,78 € |
| Unit Price without VAT: | 16,78000 € |
|---|---|
| Unit Price with VAT: | 19,96820 € |

