Image for PQB3-D24-S3-D is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PQB3-D24-S3-D

DigiKey Part Number
179-PQB3-D24-S3-D-ND
Manufacturer
Manufacturer Product Number
PQB3-D24-S3-D
Description
DC-DC ISOLATED, 3 W, 18~36 VDC I
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 909mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PQB3-D24-S3-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
2.99 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Operating Temperature
-40°C ~ 105°C (With Derating)
Part Status
Not For New Designs
Efficiency
78%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
24-DIP Module, 10 Leads
Voltage - Input (Min)
18V
Size / Dimension
1.24" L x 0.80" W x 0.40" H (31.6mm x 20.3mm x 10.2mm)
Voltage - Input (Max)
36V
Approval Agency
CE, cURus
Voltage - Output 1
Standard Number
60950-1; 62368-1
Current - Output (Max)
909mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Not recommended for new design, minimums may apply
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1511,34733 €170,21 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,34733 €
Unit Price with VAT:13,50332 €