Similar

PQAE50-D48-S12-T | |
|---|---|
DigiKey Part Number | 179-PQAE50-D48-S12-T-ND |
Manufacturer | |
Manufacturer Product Number | PQAE50-D48-S12-T |
Description | DC/DC CONVERTER 12V 50W |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 12V 4.167A 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQAE50-D48-S12-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.167A | |
Power (Watts) | 50W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 2.99" L x 1.24" W x 0.83" H (76.0mm x 31.5mm x 21.2mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 37,16708 € | 892,01 € |
| Unit Price without VAT: | 37,16708 € |
|---|---|
| Unit Price with VAT: | 44,22883 € |


