Direct

PFC375-4000 | |
|---|---|
DigiKey Part Number | 179-2527-ND |
Manufacturer | |
Manufacturer Product Number | PFC375-4000 |
Description | AC/DC CONVERTER 2X5V 2X12V 375W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V 12V 5V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 3 6 A |
Mfr | Current - Output 4 3 A |
Series | Power (Watts) |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Voltage - Isolation 2.6 kV |
Type Enclosed | Efficiency 68% |
Number of Outputs 4 | Operating Temperature 0°C ~ 70°C (With Derating) |
Voltage - Input 85 ~ 264 VAC | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Voltage - Output 1 5V | Mounting Type Chassis Mount |
Voltage - Output 2 12V | Size / Dimension 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) |
Voltage - Output 3 12V | Approval Agency CE |
Voltage - Output 4 5V | Minimum Load Required Yes |
Current - Output 1 40 A | Base Product Number |
Current - Output 2 10 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFC375-4000G | Bel Power Solutions | 40 | PFC375-4000G-ND | 1.076,64000 € | Direct |




