Image for PFC375-1028FM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFC375-1028FM

DigiKey Part Number
PFC375-1028FM-ND
Manufacturer
Manufacturer Product Number
PFC375-1028FM
Description
AC/DC CONVERTER 28V 375W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PFC375-1028FM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
13.4 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2.6 kV
Efficiency
68%
Operating Temperature
0°C ~ 70°C (With Derating)
Features
Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.