Similar

PFC375-1012G | |
|---|---|
DigiKey Part Number | PFC375-1012G-ND |
Manufacturer | |
Manufacturer Product Number | PFC375-1012G |
Description | AC/DC CONVERTER 12V 375W |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2.6 kV |
Series | Efficiency 68% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Load Sharing, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 9.00" L x 5.00" W x 2.50" H (228.6mm x 127.0mm x 63.5mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 30 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERPF-400-12 | MEAN WELL USA Inc. | 160 | 1866-5172-ND | 44,63000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 1.048,85775 € | 41.954,31 € |
| Unit Price without VAT: | 1.048,85775 € |
|---|---|
| Unit Price with VAT: | 1.248,14072 € |


