
PFC250-1024G | |
|---|---|
DigiKey Part Number | 2266-PFC250-1024G-ND |
Manufacturer | |
Manufacturer Product Number | PFC250-1024G |
Description | AC/DC CONVERTER 24V 250W |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 2.6 kV |
Series | Efficiency 75% |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.50" L x 4.75" W x 2.00" H (215.9mm x 120.7mm x 50.8mm) |
Voltage - Input 85 ~ 264 VAC | Approval Agency CE |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 10.5 A | Base Product Number |
Power (Watts) |

