
PESE1-S15-S5-M | |
|---|---|
DigiKey Part Number | 179-PESE1-S15-S5-M-ND |
Manufacturer | |
Manufacturer Product Number | PESE1-S15-S5-M |
Description | DC-DC ISOLATED 3KV, 1 W, 13.5~16 |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 200mA 13.5V - 16.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PESE1-S15-S5-M Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 82% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 13.5V | Size / Dimension 0.52" L x 0.33" W x 0.29" H (13.2mm x 8.5mm x 7.3mm) |
Voltage - Input (Max) 16.5V | Approval Agency CE, cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 200mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VAWQ3-Q24-S5H | Bel Power Solutions | 534 | 179-VAWQ3-Q24-S5H-ND | 21,46000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,65000 € | 4,65 € |
| 5 | 4,47400 € | 22,37 € |
| 10 | 4,40200 € | 44,02 € |
| Unit Price without VAT: | 4,65000 € |
|---|---|
| Unit Price with VAT: | 5,53350 € |

