
PES1-S5-D24-M | |
|---|---|
DigiKey Part Number | 179-PES1-S5-D24-M-ND |
Manufacturer | |
Manufacturer Product Number | PES1-S5-D24-M |
Description | DC DC CONVERTER +/-24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 21mA, 21mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 21mA, 21mA |
Mfr | Power (Watts) 1 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 10-SMD Module, 6 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.60" L x 0.33" W x 0.29" H (15.2mm x 8.3mm x 7.3mm) |
Voltage - Output 1 | Approval Agency cURus, UL |
Voltage - Output 2 -24V | Standard Number 60950-1; 62368-1 |

