
PES1-S24-S24-M | |
|---|---|
DigiKey Part Number | 179-PES1-S24-S24-M-ND |
Manufacturer | |
Manufacturer Product Number | PES1-S24-S24-M |
Description | DC DC CONVERTER 24V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 42mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PES1-S24-S24-M Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Obsolete | Efficiency 80% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-SMD Module, 5 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.50" L x 0.32" W x 0.29" H (12.8mm x 8.2mm x 7.3mm) |
Voltage - Input (Max) 26.4V | Approval Agency EN, UL |
Voltage - Output 1 | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 42mA | Base Product Number |
Power (Watts) 1 W |

