
PEME2-5-S3-D | |
|---|---|
DigiKey Part Number | 179-PEME2-5-S3-D-ND |
Manufacturer | |
Manufacturer Product Number | PEME2-5-S3-D |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 400mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEME2-5-S3-D Models |
Category | Power (Watts) 1.32 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Not For New Designs | Efficiency 78% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP Module, 5 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) |
Voltage - Input (Max) 5.5V | Approval Agency cURus |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 400mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,90000 € | 4,90 € |
| 5 | 4,71600 € | 23,58 € |
| 10 | 4,64000 € | 46,40 € |
| 25 | 4,54000 € | 113,50 € |
| Unit Price without VAT: | 4,90000 € |
|---|---|
| Unit Price with VAT: | 5,83100 € |

