Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PEM2-S5-S15-D

DigiKey Part Number
179-PEM2-S5-S15-D-ND
Manufacturer
Manufacturer Product Number
PEM2-S5-S15-D
Description
DC DC CONVERTER 15V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 133mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PEM2-S5-S15-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
3 kV
Mfr
Applications
ITE (Commercial)
Series
Features
SCP
Packaging
Tube
Operating Temperature
-40°C ~ 105°C
Part Status
Obsolete
Efficiency
84%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
14-DIP Module, 6 Leads
Voltage - Input (Min)
4.5V
Size / Dimension
0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm)
Voltage - Input (Max)
5.5V
Approval Agency
CB Scheme, EN, IEC, UL
Voltage - Output 1
Standard Number
55024; 55032 Class A; 60950-1
Current - Output (Max)
133mA
Base Product Number
Power (Watts)
2 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.