
PEM2-S24-D12-D | |
|---|---|
DigiKey Part Number | 179-PEM2-S24-D12-D-ND |
Manufacturer | |
Manufacturer Product Number | PEM2-S24-D12-D |
Description | DC DC CONVERTER +/-12V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEM2-S24-D12-D Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) |
Voltage - Output 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 2 -12V | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 83mA, 83mA | Base Product Number |

