
PEM2-S12-S15-D | |
|---|---|
DigiKey Part Number | 179-PEM2-S12-S15-D-ND |
Manufacturer | |
Manufacturer Product Number | PEM2-S12-S15-D |
Description | DC DC CONVERTER 15V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 133mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PEM2-S12-S15-D Models |
Category | Voltage - Isolation 3 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 84% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB Scheme, EN, IEC |
Voltage - Output 1 | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 133mA | Base Product Number |
Power (Watts) 2 W |


