
PEC2000-54-074RA | |
|---|---|
DigiKey Part Number | 179-PEC2000-54-074RA-ND |
Manufacturer | |
Manufacturer Product Number | PEC2000-54-074RA |
Description | AC/DC CONVERTER 54V 2KW |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Front End AC DC Converters 1 Output 54V 90 ~ 264 VAC, 180 ~ 310 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Front End | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC, 180 ~ 310 VDC | |
Voltage - Output 1 | 54V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 36.7 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 91% | |
Operating Temperature | -5°C ~ 50°C | |
Features | Adjustable Output, DC Input Capable, Hot Swappable, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.87" W x 1.57" H (185.0mm x 73.0mm x 39.8mm) | |
Approval Agency | CB, CE | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 494,00440 € | 49.400,44 € |
| Unit Price without VAT: | 494,00440 € |
|---|---|
| Unit Price with VAT: | 587,86524 € |

