Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS2-S15-S5-M-TR

DigiKey Part Number
PDS2-S15-S5-M-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDS2-S15-S5-M-TR
Description
DC DC CONVERTER 5V 2W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 400mA 13.5V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
400mA
Mfr
Power (Watts)
2 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tape & Reel (TR)
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C (With Derating)
Number of Outputs
1
Efficiency
79%
Voltage - Input (Min)
13.5V
Mounting Type
Surface Mount
Voltage - Input (Max)
16.5V
Package / Case
8-SMD Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.50" L x 0.33" W x 0.29" H (12.7mm x 8.3mm x 7.3mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.