Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDS1-S3-S3-D

DigiKey Part Number
179-PDS1-S3-S3-D-ND
Manufacturer
Manufacturer Product Number
PDS1-S3-S3-D
Description
DC DC CONVERTER 3.3V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 3.3V 303mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
PDS1-S3-S3-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
1 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Obsolete
Operating Temperature
-40°C ~ 105°C
Type
Isolated Module
Efficiency
80%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
2.97V
Package / Case
7-DIP Module, 4 Leads
Voltage - Input (Max)
3.63V
Size / Dimension
0.50" L x 0.39" W x 0.30" H (12.8mm x 10.0mm x 7.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
303mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
393,66821 €143,06 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,66821 €
Unit Price with VAT:4,36517 €

Other Suppliers on DigiKey

70In Stock
Ships from WEC