
PDRC-75-24 | |
|---|---|
DigiKey Part Number | 179-PDRC-75-24-ND |
Manufacturer | |
Manufacturer Product Number | PDRC-75-24 |
Description | AC/DC DIN RAIL SUPPLY 24V 101W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 4.2A |
Datasheet | Datasheet |
EDA/CAD Models | PDRC-75-24 Models |
Category | Current - Output (Max) 4.2A |
Manufacturer Bel Power Solutions | Power (Watts) 101W |
Series | Voltage - Isolation 3 kV |
Packaging Box | Applications Industrial, ITE (Commercial) |
Part Status Obsolete | Efficiency 89% |
Input Type AC or DC | Operating Temperature -40°C ~ 71°C (With Derating) |
Number of Outputs 1 | Features Adjustable Output, IP20, Universal Input |
AC Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.54" L x 2.24" W x 3.58" H (90.0mm x 57.0mm x 91.0mm) |
DC Voltage - Input (Min) 120V | Approval Agency EN, SIQ, TUV, UL |
DC Voltage - Input (Max) 375V | Standard Number 1310; 8750; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61204-3; 62368-1 |
Voltage - Output 1 24V | Base Product Number |





