PDRB-75-48 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


ICOMTECH, INC.
In Stock: 41
Unit Price: 91,22000 €
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 6
Unit Price: 19,97000 €
Datasheet

Parametric Equivalent


Mornsun America, LLC
In Stock: 29
Unit Price: 11,29000 €
Datasheet

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 49
Unit Price: 21,60000 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRB-75-48

DigiKey Part Number
179-PDRB-75-48-ND
Manufacturer
Manufacturer Product Number
PDRB-75-48
Description
AC/DC DIN RAIL SUPPLY 48V 77W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 1.6A
Datasheet
 Datasheet
EDA/CAD Models
PDRB-75-48 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Obsolete
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
90 ~ 264 VAC
DC Voltage - Input (Min)
127V
DC Voltage - Input (Max)
370V
Voltage - Output 1
48V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.6A
Power (Watts)
77W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-25°C ~ 70°C (With Derating)
Features
Adjustable Output, IP20, Universal Input
Size / Dimension
4.04" L x 1.36" W x 4.96" H (102.5mm x 34.5mm x 126.0mm)
Approval Agency
CB Scheme, EN, IEC, SIQ, TUV
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 74 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

74In Stock
Ships from WEC