
PDRB-30-48 | |
|---|---|
DigiKey Part Number | 179-PDRB-30-48-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-30-48 |
Description | AC/DC DIN RAIL SUPPLY 48V 36W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 48V 750mA |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-30-48 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 36W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 90% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm) | |
Approval Agency | CE, cURus | |
Standard Number | 62368-1 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 € | 18,93 € |
| 8 | 17,77625 € | 142,21 € |
| 16 | 17,40688 € | 278,51 € |
| 32 | 17,04469 € | 545,43 € |
| 56 | 16,75839 € | 938,47 € |
| Unit Price without VAT: | 18,93000 € |
|---|---|
| Unit Price with VAT: | 22,52670 € |





