Parametric Equivalent

PDRB-18-24A | |
|---|---|
DigiKey Part Number | 179-PDRB-18-24A-ND |
Manufacturer | |
Manufacturer Product Number | PDRB-18-24A |
Description | AC/DC DIN RAIL SUPPLY 24V 18W |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 24V 750mA |
Datasheet | Datasheet |
EDA/CAD Models | PDRB-18-24A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | 120V | |
DC Voltage - Input (Max) | 375V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 750mA | |
Power (Watts) | 18W | |
Voltage - Isolation | 3 kV | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | 77% | |
Operating Temperature | -20°C ~ 71°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm) | |
Approval Agency | EN, SIQ, TUV, UL | |
Standard Number | 508; 1310; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61000-6-3; 61204-3; 62368-1 | |
Minimum Load Required | - | |
Base Product Number |


