PDRB-18-12A is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


XP Power
In Stock: 56
Unit Price: 37,31000 €
Datasheet
AC or DC DIN Rail Power Supply 1 Output 12V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRB-18-12A

DigiKey Part Number
179-PDRB-18-12A-ND
Manufacturer
Manufacturer Product Number
PDRB-18-12A
Description
AC/DC DIN RAIL SUPPLY 12V 18W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 1.5A
Datasheet
 Datasheet
EDA/CAD Models
PDRB-18-12A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Manufacturer
Bel Power Solutions
Power (Watts)
18W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Obsolete
Efficiency
77%
Input Type
AC or DC
Operating Temperature
-20°C ~ 71°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.49" L x 0.89" W x 3.54" H (114.0mm x 22.5mm x 90.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
EN, SIQ, TUV, UL
DC Voltage - Input (Max)
375V
Standard Number
508; 1310; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 61000-6-2; 61000-6-3; 61204-3; 62368-1
Voltage - Output 1
12V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DNR18US12XP Power561470-1092-ND37,31000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes