
PDQE20-Q48-D24-D | |
---|---|
DigiKey Part Number | 179-PDQE20-Q48-D24-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQE20-Q48-D24-D |
Description | DC DC CONVERTER +/-24V 20W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 24V -24V 417mA, 417mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQE20-Q48-D24-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -24V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA, 417mA | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP | |
Operating Temperature | -40°C ~ 105°C (With Derating) | |
Efficiency | 90% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.46" H (25.4mm x 25.4mm x 11.7mm) | |
Supplier Device Package | - | |
Approval Agency | EN | |
Standard Number | 55024; 55032 Class A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,81000 € | 23,81 € |
5 | 22,93000 € | 114,65 € |
19 | 22,21947 € | 422,17 € |
Unit Price without VAT: | 23,81000 € |
---|---|
Unit Price with VAT: | 28,33390 € |