
PDQ2-D5-S15-S | |
|---|---|
DigiKey Part Number | 179-PDQ2-D5-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PDQ2-D5-S15-S |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ2-D5-S15-S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Input (Max) 9V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency EN |
Current - Output (Max) 134mA | Standard Number 55032 Class A |
Power (Watts) 2 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 5 | 12,27400 € | 61,37 € |
| 14 | 11,98071 € | 167,73 € |
| 28 | 11,78643 € | 330,02 € |
| 56 | 11,59482 € | 649,31 € |
| 112 | 11,40607 € | 1.277,48 € |
| 252 | 11,18901 € | 2.819,63 € |
| 504 | 11,00653 € | 5.547,29 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,17250 € |

