
PDQ2-D5-D15-S | |
|---|---|
DigiKey Part Number | 179-PDQ2-D5-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | PDQ2-D5-D15-S |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 4.5V - 9V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ2-D5-D15-S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 2 | Package / Case 8-SIP Module, 7 Leads |
Voltage - Input (Min) 4.5V | Size / Dimension 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) |
Voltage - Input (Max) 9V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -15V | Standard Number 55032 Class A |
Current - Output (Max) 67mA, 67mA | Base Product Number |
Power (Watts) 2 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 € | 13,23 € |
| 5 | 12,74400 € | 63,72 € |
| 14 | 12,43714 € | 174,12 € |
| 28 | 12,23536 € | 342,59 € |
| 56 | 12,03643 € | 674,04 € |
| 112 | 11,84054 € | 1.326,14 € |
| 252 | 11,61512 € | 2.927,01 € |
| 504 | 11,42571 € | 5.758,56 € |
| Unit Price without VAT: | 13,23000 € |
|---|---|
| Unit Price with VAT: | 15,74370 € |

