Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDQ2-D24-S15-S

DigiKey Part Number
179-PDQ2-D24-S15-S-ND
Manufacturer
Manufacturer Product Number
PDQ2-D24-S15-S
Description
DC DC CONVERTER 15V 2W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 134mA 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
PDQ2-D24-S15-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Isolation
1.5 kV
Mfr
Applications
ITE (Commercial)
Series
Features
Remote On/Off, OCP, SCP
Packaging
Tube
Operating Temperature
-40°C ~ 100°C
Part Status
Active
Efficiency
83%
Type
Isolated Module
Mounting Type
Through Hole
Number of Outputs
1
Package / Case
8-SIP Module, 7 Leads
Voltage - Input (Min)
18V
Size / Dimension
0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm)
Voltage - Input (Max)
36V
Control Features
Enable, Active Low
Voltage - Output 1
Approval Agency
EN
Current - Output (Max)
134mA
Standard Number
55032 Class A
Power (Watts)
2 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
112,75000 €12,75 €
512,27400 €61,37 €
1411,98071 €167,73 €
2811,78643 €330,02 €
5611,59482 €649,31 €
11211,40607 €1.277,48 €
25211,18901 €2.819,63 €
50411,00653 €5.547,29 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:12,75000 €
Unit Price with VAT:15,17250 €