
PDQ10-Q48-S3-D | |
|---|---|
DigiKey Part Number | 179-PDQ10-Q48-S3-D-ND |
Manufacturer | |
Manufacturer Product Number | PDQ10-Q48-S3-D |
Description | DC DC CONVERTER 3.3V 10W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.5A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDQ10-Q48-S3-D Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Active | Efficiency 82% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-DIP Module |
Voltage - Input (Min) 18V | Control Features Enable, Active High |
Voltage - Input (Max) 75V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55032 Class A |
Current - Output (Max) 2.5A | Base Product Number |
Power (Watts) 10 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 27,28917 € | 327,47 € |
| Unit Price without VAT: | 27,28917 € |
|---|---|
| Unit Price with VAT: | 32,47411 € |

