Similar

PDME2-S5-D12-S | |
|---|---|
DigiKey Part Number | 179-PDME2-S5-D12-S-ND |
Manufacturer | |
Manufacturer Product Number | PDME2-S5-D12-S |
Description | DC-DC ISOLATED, 2 W, 4.5~5.5 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDME2-S5-D12-S Models |
Category | Current - Output (Max) 83mA, 83mA |
Mfr | Power (Watts) 2 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 4.5V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Input (Max) 5.5V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PDQ2-D5-D12-S | Bel Power Solutions | 9 | 179-PDQ2-D5-D12-S-ND | 13,23000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 4,06160 € | 101,54 € |
| Unit Price without VAT: | 4,06160 € |
|---|---|
| Unit Price with VAT: | 4,83330 € |


