
PDME2-12-S24-D | |
|---|---|
DigiKey Part Number | 179-PDME2-12-S24-D-ND |
Manufacturer | |
Manufacturer Product Number | PDME2-12-S24-D |
Description | DC-DC ISOLATED, 2W, 10.8~13.2 VD |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDME2-12-S24-D Models |
Category | Current - Output (Max) 83mA |
Mfr | Power (Watts) 1.992 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 14-DIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) |
Voltage - Output 1 | Standard Number 62368-1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B1224D-2WR3 | Mornsun America, LLC | 147 | 2725-B1224D-2WR3-ND | 2,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,85000 € | 4,85 € |
| 5 | 4,67200 € | 23,36 € |
| 10 | 4,59700 € | 45,97 € |
| 25 | 4,49920 € | 112,48 € |
| Unit Price without VAT: | 4,85000 € |
|---|---|
| Unit Price with VAT: | 5,77150 € |

