
PDM2-S3-S5-D | |
|---|---|
DigiKey Part Number | 179-PDM2-S3-S5-D-ND |
Manufacturer | |
Manufacturer Product Number | PDM2-S3-S5-D |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 400mA 2.97V - 3.63V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDM2-S3-S5-D Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 2.97V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 3.63V | Size / Dimension 0.79" L x 0.39" W x 0.32" H (20.1mm x 9.9mm x 8.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 400mA |

