
PDM2-S12-D9-D | |
|---|---|
DigiKey Part Number | 179-PDM2-S12-D9-D-ND |
Manufacturer | |
Manufacturer Product Number | PDM2-S12-D9-D |
Description | DC DC CONVERTER +/-9V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 111mA, 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDM2-S12-D9-D Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 14-DIP Module, 6 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.80" L x 0.40" W x 0.32" H (20.3mm x 10.2mm x 8.2mm) |
Voltage - Output 1 | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 2 -9V | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 111mA, 111mA | Base Product Number |

