Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 2.97V - 3.63V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDM1-S3-D15-S

DigiKey Part Number
179-PDM1-S3-D15-S-ND
Manufacturer
Manufacturer Product Number
PDM1-S3-D15-S
Description
DC DC CONVERTER +/-15V 1W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 34mA, 34mA 2.97V - 3.63V Input
Datasheet
 Datasheet
EDA/CAD Models
PDM1-S3-D15-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
34mA, 34mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 105°C
Number of Outputs
2
Efficiency
78%
Voltage - Input (Min)
2.97V
Mounting Type
Through Hole
Voltage - Input (Max)
3.63V
Package / Case
6-SIP Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm)
Voltage - Output 2
-15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.