
PDM1-S12-S12-S | |
|---|---|
DigiKey Part Number | 179-PDM1-S12-S12-S-ND |
Manufacturer | |
Manufacturer Product Number | PDM1-S12-S12-S |
Description | DC DC CONVERTER 12V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 83mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDM1-S12-S12-S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 105°C |
Part Status Obsolete | Efficiency 80% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Min) 10.8V | Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) |
Voltage - Input (Max) 13.2V | Approval Agency CB Scheme, EN, IEC, UL |
Voltage - Output 1 | Standard Number 55024; 55032 Class A; 60950-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 83mA | Base Product Number |
Power (Watts) 1 W |

