
PDM1-S12-D9-S | |
|---|---|
DigiKey Part Number | 179-PDM1-S12-D9-S-ND |
Manufacturer | |
Manufacturer Product Number | PDM1-S12-D9-S |
Description | DC DC CONVERTER +/-9V 1W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 9V -9V 60mA, 60mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | PDM1-S12-D9-S Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Obsolete | Operating Temperature -40°C ~ 105°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.37" H (19.5mm x 6.0mm x 9.3mm) |
Voltage - Output 1 | Approval Agency EN, UL |
Voltage - Output 2 -9V | Standard Number 55024; 55032 Class A; 60950-1 |
Current - Output (Max) 60mA, 60mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,45600 € | 86,40 € |
| Unit Price without VAT: | 3,45600 € |
|---|---|
| Unit Price with VAT: | 4,11264 € |

