
PCS1-S24-S5-S | |
|---|---|
DigiKey Part Number | PCS1-S24-S5-S-ND |
Manufacturer | |
Manufacturer Product Number | PCS1-S24-S5-S |
Description | DC-DC ISOLATED, 1 W, 21.6-26.4 V |
Customer Reference | |
Detailed Description | DC DC Converter Output - Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | - | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | - | |
Voltage - Output 1 | - | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | - | |
Features | - | |
Operating Temperature | - | |
Efficiency | - | |
Mounting Type | - | |
Package / Case | - | |
Size / Dimension | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.008 | 2,56230 € | 2.582,80 € |
| Unit Price without VAT: | 2,56230 € |
|---|---|
| Unit Price with VAT: | 3,04914 € |

