Image for PCS1-S15-S5-S is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS1-S15-S5-S

DigiKey Part Number
PCS1-S15-S5-S-ND
Manufacturer
Manufacturer Product Number
PCS1-S15-S5-S
Description
DC-DC ISOLATED, 1 W, 13.5-16.5 V
Customer Reference
Detailed Description
DC DC Converter Output - Input
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Type
-
Voltage - Input (Min)
-
Voltage - Input (Max)
-
Voltage - Output 1
-
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
-
Features
-
Operating Temperature
-
Efficiency
-
Mounting Type
-
Package / Case
-
Size / Dimension
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1.0082,56230 €2.582,80 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,56230 €
Unit Price with VAT:3,04914 €