
PCN2-S24-D15-S | |
|---|---|
DigiKey Part Number | 179-PCN2-S24-D15-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN2-S24-D15-S |
Description | DC DC CONVERTER +/-15V 2W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 67mA, 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN2-S24-D15-S Models |
Category | Power (Watts) 2 W |
Mfr | Voltage - Isolation 1 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 82% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 21.6V | Package / Case 6-SIP Module, 5 Leads |
Voltage - Input (Max) 26.4V | Size / Dimension 0.77" L x 0.28" W x 0.40" H (19.6mm x 7.2mm x 10.2mm) |
Voltage - Output 1 | Approval Agency EN |
Voltage - Output 2 -15V | Standard Number 55032 Class A |
Current - Output (Max) 67mA, 67mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 5 | 6,69800 € | 33,49 € |
| 15 | 6,52800 € | 97,92 € |
| 30 | 6,42200 € | 192,66 € |
| 60 | 6,31767 € | 379,06 € |
| 105 | 6,23467 € | 654,64 € |
| 255 | 6,10498 € | 1.556,77 € |
| 510 | 6,00551 € | 3.062,81 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |

