Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCN1-S5-D12-S

DigiKey Part Number
179-PCN1-S5-D12-S-ND
Manufacturer
Manufacturer Product Number
PCN1-S5-D12-S
Description
DC DC CONVERTER +/-12V 1W
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 42mA, 42mA 4.5V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
PCN1-S5-D12-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Current - Output (Max)
42mA, 42mA
Power (Watts)
1 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
SCP
Operating Temperature
-40°C ~ 100°C
Efficiency
78%
Mounting Type
Through Hole
Package / Case
6-SIP Module, 5 Leads
Size / Dimension
0.77" L x 0.28" W x 0.40" H (19.5mm x 7.2mm x 10.2mm)
Approval Agency
EN
Standard Number
55032 Class A
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
15,75000 $5,75 $
55,54000 $27,70 $
165,39063 $86,25 $
325,30313 $169,70 $
645,21703 $333,89 $
1125,14857 $576,64 $
2565,04883 $1.292,50 $
5124,96658 $2.542,89 $
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,75000 $
Unit Price with VAT:6,84250 $

Other Suppliers on DigiKey

46In Stock
Ships from WEC