
PCN1-S24-S15-S | |
|---|---|
DigiKey Part Number | 179-PCN1-S24-S15-S-ND |
Manufacturer | |
Manufacturer Product Number | PCN1-S24-S15-S |
Description | DC DC CONVERTER 15V 1W |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | PCN1-S24-S15-S Models |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features SCP |
Packaging Tube | Operating Temperature -40°C ~ 100°C |
Part Status Active | Efficiency 81% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case 6-SIP Module, 4 Leads |
Voltage - Input (Min) 21.6V | Size / Dimension 0.77" L x 0.24" W x 0.40" H (19.6mm x 6.1mm x 10.2mm) |
Voltage - Input (Max) 26.4V | Approval Agency EN |
Voltage - Output 1 | Standard Number 55032 Class A |
Current - Output (Max) 67mA | Base Product Number |
Power (Watts) 1 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,96000 € | 4,96 € |
| 5 | 4,78200 € | 23,91 € |
| 15 | 4,65933 € | 69,89 € |
| 30 | 4,58367 € | 137,51 € |
| 60 | 4,50900 € | 270,54 € |
| 105 | 4,44981 € | 467,23 € |
| 255 | 4,35737 € | 1.111,13 € |
| 510 | 4,28639 € | 2.186,06 € |
| Unit Price without VAT: | 4,96000 € |
|---|---|
| Unit Price with VAT: | 5,90240 € |

