
PCM-400-54-CFS | |
|---|---|
DigiKey Part Number | PCM-400-54-CFS-ND |
Manufacturer | |
Manufacturer Product Number | PCM-400-54-CFS |
Description | AC/DC CONVERTER 54V 400W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 54V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PCM-400-54-CFS Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 87% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.01" L x 4.00" W x 1.60" H (177.8mm x 101.6mm x 40.6mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Output 1 54V | Standard Number 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output 1 4.07 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 226,33875 € | 27.160,65 € |
| Unit Price without VAT: | 226,33875 € |
|---|---|
| Unit Price with VAT: | 269,34311 € |

