
PCM-400-12-CF | |
|---|---|
DigiKey Part Number | PCM-400-12-CF-ND |
Manufacturer | |
Manufacturer Product Number | PCM-400-12-CF |
Description | AC/DC CONVERTER 12V 400W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PCM-400-12-CF Models |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 85% |
Packaging Box | Operating Temperature 0°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.00" L x 4.00" W x 2.15" H (152.4mm x 101.6mm x 54.5mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, EN, IEC, SIQ, TUV, UL |
Voltage - Output 1 12V | Standard Number 55024; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |
Current - Output 1 18.33 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 231,05058 € | 27.726,07 € |
| Unit Price without VAT: | 231,05058 € |
|---|---|
| Unit Price with VAT: | 274,95019 € |

