
ETQ-P5MR22CVM | |
|---|---|
DigiKey Part Number | 10-ETQ-P5MR22CVMTR-ND - Tape & Reel (TR) 10-ETQ-P5MR22CVMCT-ND - Cut Tape (CT) 10-ETQ-P5MR22CVMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ETQ-P5MR22CVM |
Description | FIXED IND 220NH 44A 780 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Molded Inductor 44 A 780mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | ETQ-P5MR22CVM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 63.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 780mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.311" L x 0.276" W (7.90mm x 7.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,98000 € | 0,98 € |
| 10 | 0,80400 € | 8,04 € |
| 25 | 0,74360 € | 18,59 € |
| 50 | 0,70080 € | 35,04 € |
| 100 | 0,66080 € | 66,08 € |
| 250 | 0,61136 € | 152,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55996 € | 279,98 € |
| 1.000 | 0,52803 € | 528,03 € |
| 1.500 | 0,51021 € | 765,32 € |
| 2.500 | 0,48864 € | 1.221,60 € |
| 3.500 | 0,47495 € | 1.662,33 € |
| 5.000 | 0,46087 € | 2.304,35 € |
| Unit Price without VAT: | 0,98000 € |
|---|---|
| Unit Price with VAT: | 1,16620 € |

