
PBO-5E-15 | |
|---|---|
DigiKey Part Number | 179-PBO-5E-15-ND |
Manufacturer | |
Manufacturer Product Number | PBO-5E-15 |
Description | AC-DC, 5 W, 15 VDC, SINGLE OUTPU |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 15V 340mA 85 ~ 305 VAC, 100 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBO-5E-15 Models |
Category | Features Universal Input |
Manufacturer Bel Power Solutions | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 79% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case 6-SIP Module |
Type Open Frame | Size / Dimension 1.04" L x 0.43" W x 0.69" H (26.4mm x 11.0mm x 17.6mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input 85 ~ 305 VAC, 100 ~ 430 VDC | Standard Number 60335-1; 62368-1 |
Voltage - Output 1 15V | Line Regulation ±1.5% |
Current - Output (Max) 340mA | Load Regulation ±3% |
Power (Watts) 5 W | Base Product Number |
Applications Household Appliances, ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 280 | 3,24596 € | 908,87 € |
| Unit Price without VAT: | 3,24596 € |
|---|---|
| Unit Price with VAT: | 3,86269 € |

