
PBK-3-5-B | |
|---|---|
DigiKey Part Number | 179-PBK-3-5-B-ND |
Manufacturer | |
Manufacturer Product Number | PBK-3-5-B |
Description | AC/DC CONVERTER 5V 3W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 5V 500mA 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | PBK-3-5-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 69% | |
Mounting Type | Through Hole | |
Package / Case | 12-SIP Module, 6 Leads | |
Size / Dimension | 1.46" L x 0.98" W x 0.43" H (37.0mm x 25.0mm x 11.0mm) | |
Approval Agency | CE, UL | |
Standard Number | 60950-1 | |
Line Regulation | ±1.5% | |
Load Regulation | ±2.5% | |
Weight | 0.018 lb (8.16 g) |

