Enclosed AC DC Converters 1 Output 3.3V 500mA 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBK-3-3

DigiKey Part Number
PBK-3-3-ND
Manufacturer
Manufacturer Product Number
PBK-3-3
Description
AC/DC CONVERTER 3.3V 3W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 500mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
PBK-3-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
3.3V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
3 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
66%
Mounting Type
Through Hole
Package / Case
12-SIP Module, 6 Leads
Size / Dimension
1.46" L x 0.43" W x 1.06" H (37.0mm x 11.0mm x 27.0mm)
Approval Agency
-
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±1.5%
Weight
0.018 lb (8.16 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.