Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 264 VAC, 70 ~ 400 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PBK-1-9-B

DigiKey Part Number
179-PBK-1-9-B-ND
Manufacturer
Manufacturer Product Number
PBK-1-9-B
Description
AC/DC CONVERTER 9V 1W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 9V 111mA 85 ~ 264 VAC, 70 ~ 400 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
PBK-1-9-B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Bel Power Solutions
Operating Temperature
-25°C ~ 85°C
Series
Efficiency
67%
Packaging
Tray
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
12-SIP Module, 6 Leads
Type
Enclosed
Size / Dimension
1.38" L x 0.98" W x 0.43" H (35.0mm x 25.0mm x 11.0mm)
Number of Outputs
1
Approval Agency
CE, UL
Voltage - Input
85 ~ 264 VAC, 70 ~ 400 VDC
Standard Number
60950-1
Voltage - Output 1
9V
Line Regulation
±1.5%
Current - Output (Max)
111mA
Load Regulation
±2.5%
Power (Watts)
1 W
Weight
0.018 lb (8.16 g)
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.