Image for P7812B-2000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7812B-2000

DigiKey Part Number
179-P7812B-2000-ND
Manufacturer
Manufacturer Product Number
P7812B-2000
Description
DC-DC NON-ISOLATED, 2 A, 15~36 V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 12V 2A 15V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
P7812B-2000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
15V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Power (Watts)
24 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
96%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
3-SIP Module
Size / Dimension
0.45" L x 0.33" W x 0.69" H (11.5mm x 8.5mm x 17.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
-
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,36000 €11,36 €
510,93400 €54,67 €
1010,75800 €107,58 €
4210,39929 €436,77 €
8410,23024 €859,34 €
12610,13262 €1.276,71 €
2529,96750 €2.511,81 €
5049,80494 €4.941,69 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,36000 €
Unit Price with VAT:13,51840 €