New Product
Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 14V - 90V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P7809W-500R

DigiKey Part Number
179-P7809W-500R-ND
Manufacturer
Manufacturer Product Number
P7809W-500R
Description
DC-DC NON-ISOLATED, 0.5 A, 9~90
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 9V 500mA 14V - 90V Input
Datasheet
 Datasheet
EDA/CAD Models
P7809W-500R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
14V
Voltage - Input (Max)
90V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500mA
Power (Watts)
4.5 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
91%
Grade
-
Qualification
-
Mounting Type
Through Hole, Right Angle
Package / Case
3-SIP Module
Size / Dimension
0.69" L x 0.45" W x 0.33" H (17.5mm x 11.5mm x 8.5mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cURus, UKCA
Standard Number
62368-1
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
425,18286 €217,68 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,18286 €
Unit Price with VAT:6,16760 €